1-1586017-8

TE Connectivity
571-1-1586017-8
1-1586017-8

Mfr.:

Description:
Headers & Wire Housings 18P FH PLUG VALU-LOK V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38.20 ₹38.20
₹33.73 ₹337.30
₹30.84 ₹771.00
₹28.42 ₹2,842.00
₹26.56 ₹6,640.00
₹21.25 ₹21,250.00
₹21.06 ₹1,05,300.00
₹19.94 ₹1,99,400.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
18 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Pin (Male)
VAL-U-LOK
VAL-U-LOK
Wire-to-Wire
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Pin
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Male
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 4.860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VAL-U-LOK Connectors

TE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a .165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600VAC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.