1-1614886-7

TE Connectivity
571-1-1614886-7
1-1614886-7

Mfr.:

Description:
Thin Film Resistors - SMD CPF 0805 42R2 0.1% 25PPM 5K RL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.68 ₹31.68
₹22.74 ₹227.40
₹15.84 ₹1,584.00
₹13.70 ₹3,425.00
₹12.02 ₹6,010.00
₹10.90 ₹10,900.00
₹9.88 ₹49,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
CPF
42.2 Ohms
0.1 %
25 PPM / C
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533290000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.