1-179472-6

TE Connectivity
571-1-179472-6
1-179472-6

Mfr.:

Description:
Headers & Wire Housings CT DBL ROW HOLDER CRIMP 16P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,689

Stock:
2,689 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹78.27 ₹78.27
₹66.62 ₹666.20
₹59.36 ₹1,484.00
₹56.47 ₹5,647.00
₹52.93 ₹13,232.50
₹50.41 ₹25,205.00
₹47.99 ₹47,990.00
₹44.54 ₹89,080.00
₹44.35 ₹2,21,750.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
2 Row
AMP CT
Common Termination
30 AWG to 22 AWG
Bulk
Accessory Type: Holder
Brand: TE Connectivity
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.