1-1903127-4

TE Connectivity
571-1-1903127-4
1-1903127-4

Mfr.:

Description:
Headers & Wire Housings DYNAMIC 1100D TAB HSG 28P F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.70 ₹222.70
₹189.16 ₹1,891.60
₹169.59 ₹4,239.75
₹160.27 ₹16,027.00
₹148.16 ₹44,448.00
₹142.57 ₹71,285.00
₹132.32 ₹1,32,320.00
₹124.86 ₹3,12,150.00
₹123.93 ₹6,19,650.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
28 Position
2 mm (0.079 in)
2 Row
3.3 mm (0.13 in)
Cable Mount / Free Hanging
Crimp
Pin (Male)
Wire-to-Wire
- 55 C
+ 105 C
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
TARIC:
8538909999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.