1-2372484-2

TE Connectivity
571-1-2372484-2
1-2372484-2

Mfr.:

Description:
PCI Express/PCI Connectors PCIEG4,SMT,STRADDLE,64POS,15u"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹396.95 ₹17,86,275.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
64 Position
Straddle Mount
Through Hole
Phosphor Bronze
Gold
Brand: TE Connectivity
Current Rating: 1.1 A
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 60
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.