1-284093-2

TE Connectivity
571-1-284093-2
1-284093-2

Mfr.:

Description:
Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90, 5,0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 800   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹311.22 ₹2,48,976.00
₹297.24 ₹2,97,240.00
₹293.52 ₹5,87,040.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
12 Position
5 mm
13.5 A
300 V
30 AWG
16 AWG
PCB Mount
Right
Bulk
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Orientation: Top
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.