103672-8

TE Connectivity
571-103672-8
103672-8

Mfr.:

Description:
Headers & Wire Housings 09 MTE HDR SRRA LATCH W/HLDWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1512   Multiples: 1512
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹138.84 ₹2,09,926.08
₹137.91 ₹4,17,039.84
₹130.45 ₹7,88,961.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
9 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
Solder Pin
Right Angle
Pin (Male)
Tin
AMPMODU MTE
AMPMODU
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.