104891-2

TE Connectivity
571-1048912
104891-2

Mfr.:

Description:
Headers & Wire Housings 20 50/50 RECEPT COVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,736

Stock:
1,736 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹291.98 ₹291.98
₹170.70 ₹1,707.00
₹159.92 ₹15,992.00
₹155.42 ₹38,855.00
₹153.63 ₹76,815.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
AMPMODU 50/50 GRID
AMPMODU
Accessory Type: Cap
Brand: TE Connectivity
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 309 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900002
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more. 

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.