135536-1

TE Connectivity
571-135536-1
135536-1

Mfr.:

Description:
Terminals TERML SOLISTRAND 3/0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
500 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,170.46 ₹16,17,046.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Barrel Terminals
Ring
Female
Not Insulated
3/8 in
3/0 AWG
Nickel
Bulk
Brand: TE Connectivity
Length: 53.65 mm
Maximum Operating Temperature: + 170 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Width: 25.4 mm
Wire Gauge: 3/0 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536908599
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.