1376360-1

TE Connectivity
571-1376360-1
1376360-1

Mfr.:

Description:
Automotive Connectors 025/090 26P PLUG ASY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,516

Stock:
2,516 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹292.59 ₹292.59
₹248.79 ₹2,487.90
₹222.70 ₹5,567.50
₹201.27 ₹20,127.00
₹188.22 ₹56,466.00
₹182.63 ₹91,315.00
₹171.45 ₹1,71,450.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
26 Position
2.2 mm, 4 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Natural
TH 025
Application: Wire to Board/Device
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Height: 17.9 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 22 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.6 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Plug Housing
Voltage Rating: 12 VDC
Width: 39.9 mm
Unit Weight: 7.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
TARIC:
8538909999
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.