1473574-4

TE Connectivity
571-1473574-4
1473574-4

Mfr.:

Description:
Power to the Board JUNCTION BOX 4D 4P RITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹715.62 ₹715.62
₹668.10 ₹6,681.00
₹619.65 ₹15,491.25
₹618.72 ₹30,936.00
₹611.26 ₹61,126.00
₹575.85 ₹1,43,962.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
3 A
32 V
4 Position
Panel Mount
Crimp
2 mm
RITS
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 5.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536908530
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.