1546111-4

TE Connectivity
571-1546111-4
1546111-4

Mfr.:

Description:
Pluggable Terminal Blocks EUROSTYLE TB,HEADER,GREY,4 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹166.17 ₹166.17
₹120.06 ₹1,200.60
₹108.75 ₹2,718.75
₹98.31 ₹4,915.50
₹82.56 ₹24,768.00
₹66.12 ₹39,672.00
₹61.60 ₹64,680.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
4 Position
5.08 mm
Solder Pin
Through Hole
15 A
300 VAC
30 AWG
12 AWG
Gray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Unit Weight: 1.521 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99