1565086-1

TE Connectivity
571-1565086-1
1565086-1

Mfr.:

Description:
Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,278

Stock:
3,278 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.68 ₹31.68
₹27.30 ₹273.00
₹24.32 ₹608.00
₹23.20 ₹2,320.00
₹20.41 ₹6,123.00
₹18.36 ₹22,032.00
₹17.05 ₹46,035.00
₹16.40 ₹83,640.00
₹16.03 ₹1,63,506.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
3 Position
3.5 mm (0.138 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Wire-to-Wire
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Tab
Housing Gender: Plug
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Unit Weight: 1.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.