1612290-1

TE Connectivity
571-1612290-1
1612290-1

Mfr.:

Description:
Automotive Connectors 0.64 REC SEAL TIN STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,000

Stock:
15,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 7500   Multiples: 7500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
₹8.01 ₹60,075.00
₹7.45 ₹1,67,625.00
₹7.17 ₹3,22,650.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
22 AWG
TH 025
Reel
Brand: TE Connectivity
Contact Type: Socket (Female)
Current Rating: 4 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 7500
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 24 AWG to 22 AWG
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8536909599
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.