1838275-3

TE Connectivity
571-1838275-3
1838275-3

Mfr.:

Description:
Circular Metric Connectors CONN 5 POS MALE METAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158
Can Dispatch Immediately
On Order:
200
Expected 19-08-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,971.69 ₹1,971.69
₹1,761.10 ₹17,611.00
₹1,679.10 ₹41,977.50
₹1,550.52 ₹77,526.00
₹1,492.74 ₹1,49,274.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Solder
A Coded
5 A
500 VAC
M12
Bulk
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Plating: Gold
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 9.526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 PCB-Panel Connectors with 8 & 12 Pins

TE Connectivity's M12 PCB-Panel Connectors with 8 and 12 Pins offer an IP67 rating, a 1.5 to 2.0A rated current, and a 30VAC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems and automation integration applications and operate within an operating temperature range of -40°C to +85°C.