1MM-R-D05-VS-00-H-TBP

TE Connectivity
571-1MMRD05VS00HTBP
1MM-R-D05-VS-00-H-TBP

Mfr.:

Description:
Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 010 SMT G3 TBK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 471 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹303.77 ₹303.77
₹220.84 ₹5,521.00
₹209.66 ₹19,708.04
₹186.36 ₹52,553.52
564 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
10 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
1 A
30 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Tube
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms, 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 94
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 2267440-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU 1.0mm Centreline Interconnect System

TE Connectivity's (TE) AMPMODU 1.0mm Centerline Interconnect System offers an 85% space savings on the board when compared to the standard 2.54mm pitch connectors. A dual-beam contact design provides a reliable electrical connection even in severe shock/vibration environments. The TE AMPMODU 1.0mm Centerline Interconnect System serves a broad range of design requirements with up to 100 positions and two plating options with support for automated surface mounting and reflow processes.