1VR3

TE Connectivity
592-1VR3
1VR3

Mfr.:

Description:
Power Line Filters 1A WIRE-WIRE LEAD FLANGE MOUNT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,723.65 ₹2,723.65
₹2,448.77 ₹22,038.93
₹2,332.30 ₹6,29,721.00
540 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
1 A
Flange Mount
Wire
700 uA
R (1-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Part # Aliases: 6609032-2
Unit Weight: 103.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.