2-1761465-1

TE Connectivity
571-2-1761465-1
2-1761465-1

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express RA assy 5.8mm slot 2.3mm pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,211

Stock:
1,211 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹761.84 ₹761.84
₹647.75 ₹6,477.50
₹607.32 ₹12,146.40
₹578.57 ₹28,928.50
₹549.82 ₹54,982.00
₹508.49 ₹1,01,698.00
₹490.53 ₹2,45,265.00
₹467.17 ₹9,34,340.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
Brand: TE Connectivity
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 100
Subcategory: Card Edge Connectors
Unit Weight: 21.302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99