2-2287720-1

TE Connectivity
571-2-2287720-1
2-2287720-1

Mfr.:

Description:
Automotive Connectors PICO MQS,TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,39,534

Stock:
4,39,534 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10.25 ₹10.25
₹8.67 ₹86.70
₹7.73 ₹193.25
₹7.36 ₹736.00
₹6.62 ₹1,655.00
₹6.34 ₹6,340.00
₹5.87 ₹14,675.00
₹4.75 ₹47,500.00
Full Reel (Order in multiples of 18000)
₹4.75 ₹85,500.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
PicoMQS
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 18000
Subcategory: Automotive Connectors
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
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoMQS Miniature Connector System

TE Connectivity's (TE) PicoMQS Miniature Connector System is ideal for space-constrained signal interfaces requiring minimized packaging, optimized performance, and ease of manufacturing. This automotive-grade 1.27mm interconnection system is designed to meet the demand for compact, high-performance connectivity in modern vehicles. The robust products withstand high-temperature and high-vibration environments while enabling severely space-constrained electronic components, shorter wires, and a reduced total connector package. Applications for the TE PicoMQS Miniature Connector System include steering wheel controls, wire harnesses and electrical systems, battery management systems (BMS), cameras, and HVAC.