2-2378159-3

TE Connectivity
571-2-2378159-3
2-2378159-3

Mfr.:

Description:
Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X3 KEY B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
687
Expected 08-06-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.86 ₹42.86
₹36.53 ₹365.30
₹32.61 ₹815.25
₹31.12 ₹3,112.00
₹27.67 ₹6,917.50
₹24.79 ₹24,790.00
₹22.92 ₹68,760.00
₹22.55 ₹1,12,750.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Power Versa-Lock
Housings
3 Position
Crimp
600 V
Polybutylene Terephthalate (PBT)
Bulk
Brand: TE Connectivity
Contact Gender: Socket (Female)
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Power Positions: 3 Position
Number of Rows: 1 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 250
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Versa-Lock 5.0 Rectangular Power Connectors

TE Connectivity's (TE) Power Versa-Lock 5.0 Rectangular Power Connectors are for wire-to-wire applications and offer a flexible power solution with a current rating of up to 15A. TE Power Versa-Lock 5.0 Connectors provide an optional IP67-rated perimeter interface and gang seals for waterproofing capabilities. The series offers a tab-and-receptacle contact design with four contact points for higher reliability. A Connector mounting clip on the cap housings helps reduce Connector movement for high-vibration applications like washing machines. This feature replaces the need for manually installing wire ties to hold mounting clips, helping to reduce the manual labor required in the assembly process.