2-2450861-1

TE Connectivity
571-2-2450861-1
2-2450861-1

Mfr.:

Description:
Automotive Connectors 4P,MATE-AX,SOC HSG,UNSLD,90DEG,COD A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,600

Stock:
1,600 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.08 ₹123.08
₹120.39 ₹1,203.90

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housing
4 Position
Cable Mount / Free Hanging
Crimp
Black
Brand: TE Connectivity
Housing Material: Polyamide (PA)
Mounting Angle: Horizontal
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1600
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

MATE-AX Miniaturised Automotive Coaxial Connectors

TE Connectivity's (TE) MATE-AX Miniaturized Automotive Coaxial Connectors provide a solution for high-frequency data transmission. This highly robust, EMI-resistant, coaxial connector system for analogue signal and digital data transport delivers superior data performance of up to 9GHz to 15GHz (optimised designs) maximum. Higher packaging density allows a 75% space reduction and 34% weight savings compared to standard FAKRA connectors. TE MATE-AX Connectors are designed to enable modern electrical architectures with high pin-count suitability and a diverse range of headers. MATE-AX supports existing cables, enabling easy integration into existing architectures.