2-292185-8

TE Connectivity
571-2-292185-8
2-292185-8

Mfr.:

Description:
Heavy Duty Power Connectors REC ASS'Y OF HYB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 193 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,378.89 ₹2,378.89
₹2,022.94 ₹20,229.40
₹1,936.28 ₹48,407.00
₹1,746.19 ₹69,847.60
₹1,510.45 ₹1,81,254.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Receptacles
15 A
32 Position
Crimp
250 V
Socket (Female)
Thermoplastic (TP)
Gold
Copper Alloy
Tray
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
For Use With: Header
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Number of Power Positions: 4 Position
Number of Rows: 2 Row
Number of Signal Positions: 28 Position
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 40
Subcategory: Power Connectors
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.