2016677-4

TE Connectivity
571-2016677-4
2016677-4

Mfr.:

Description:
RF Cable Assemblies CABLE ASSY UMCC GEN4 GENII , 0.81, 80MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹211.52 ₹211.52
₹180.77 ₹1,807.70
₹168.66 ₹4,216.50
₹160.27 ₹8,013.50
₹152.82 ₹15,282.00
₹142.57 ₹35,642.50
₹136.04 ₹68,020.00
₹129.52 ₹1,29,520.00
₹123.00 ₹3,07,500.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
UMCC
Plug (Female)
Right Angle
UMCC
Plug (Female)
Right Angle
80 mm (3.15 in)
50 Ohms
6 GHz
Coaxial
Black
Brand: TE Connectivity
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Coaxial Cable Assemblies

TE Connectivity's (TE) Micro-Coaxial Cable Assemblies are an end-to-end RF solution with excellent electrical performance. These cable assemblies come in lengths from 50mm to 1000mm for standard parts and address industry standards. micro-coaxial cable assemblies make a reliable RF or wireless connection to a main PCB in a broad range of applications. TE Micro-Coaxial Cable Assemblies are ideal for wearables, smart meters, medical systems, set-top boxes, and smart homes