2057689-1

TE Connectivity
571-2057689-1
2057689-1

Mfr.:

Description:
High Speed/Modular Connectors IMP100S,R,RA3P8C,RG,46

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,474

Stock:
1,474 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1474 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹826.53 ₹826.53
₹763.64 ₹7,72,803.68
2,508 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
72 Position
9 Row
1.9 mm
Press Fit
Gold
Brand: TE Connectivity
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 22
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99