207486-1

TE Connectivity
571-2074861
207486-1

Mfr.:

Description:
Standard Circular Connector RECPT SQUARE 23-16M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹739.85 ₹739.85
₹589.83 ₹5,898.30
₹549.76 ₹13,744.00
₹542.31 ₹27,115.50
₹533.92 ₹1,33,480.00
₹429.56 ₹2,14,780.00
₹409.99 ₹4,09,990.00
₹409.06 ₹10,22,650.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Receptacles
16 Position
Without Pin Contacts
23
Panel
Crimp
Polyamide (PA)
36.53 mm
44.45 mm
CPC
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Mounting Holes
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 1 3/8-18
Tradename: CPC Series 4
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 4 Power & Signal Connectors (CPC)

TE Connectivity's (TE) Series 4 Power and Signal Combination Circular Plastic Connectors (CPC) combine the signal and coaxial circuit capabilities of TE Series 1 connectors with the power circuit capabilities of TE Series 3 connectors. TE Series 4 Power and Signal connectors accept Size 16 Multimate and Type XII power contacts. This series is available in three connector sizes, offering power mixing combinations totaling 13, 16, and 22 positions. Typical applications include industrial machinery, instrumentation, medical equipment, factory automation, robotics, and much more.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.