2132500-1

TE Connectivity
571-2132500-1
2132500-1

Mfr.:

Description:
High Speed/Modular Connectors IMP100 S R RA3P6C UG 39

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹679.19 ₹679.19
₹558.80 ₹3,01,752.00
₹544.43 ₹5,63,485.05

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
90 Position
9 Row
1.9 mm
Press Fit
Gold
Tube
Brand: TE Connectivity
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 45
Subcategory: Backplane Connectors
Tradename: IMPACT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99