213904-3

TE Connectivity
571-213904-3
213904-3

Mfr.:

Description:
Standard Circular Connector CABLE CLAMP SZ 17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 25-06-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹876.82 ₹876.82
₹800.42 ₹8,004.20
₹775.26 ₹19,381.50
₹737.99 ₹36,899.50
₹702.58 ₹70,258.00
₹657.85 ₹1,64,462.50
₹626.17 ₹3,13,085.00
₹596.35 ₹5,96,350.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Accessories
17
Cable
Nylon
Cable Clamp
28.63 mm
28.63 mm
CPC
Brand: TE Connectivity
Cable Diameter: 11.51 mm
Flammability Rating: UL 94 V-1
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 15/16-20
Tradename: CPC Series 5
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 5 Power Sealable Connectors (CPC)

TE Connectivity's (TE) Series 5 Power Sealable Circular Plastic Connectors (CPC) features the performance of a POWERBAND contact, a high current contact available in configurations similar to TE Series 3 connectors. AMP POWERBAND contacts offer the electrical performance of the best Mil-Spec Size 8 screw-machined contacts with the cost-effectiveness and productivity of strip-fed, precision-formed contacts. Series 5 connectors are rated at 600VAC/VDC with 45A maximum in a single contact. They are environmentally sealable to IEC IP65 and IP67 specifications. TE Series 5 Power Sealable Connectors are available for free-hanging and panel-mount versions with one connector configuration containing three 0.125 POWERBAND contacts. Applications include industrial machinery, medical equipment, robotics, HVAC, and much more.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.