2203571-1

TE Connectivity
571-2203571-1
2203571-1

Mfr.:

Description:
Automotive Connectors HOUSING, INLINE MALE FAKRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,149

Stock:
6,149 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6149 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹69.89 ₹69.89
₹42.77 ₹427.70
₹35.69 ₹35,690.00
₹32.43 ₹64,860.00
₹26.74 ₹1,33,700.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Wire Housings
1 Position
Cable Mount / Free Hanging
Crimp
Brand: TE Connectivity
Housing Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Type: Plug Housing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Automotive Connector System

TE Connectivity's (TE) FAKRA Automotive Connector System offers an 800VAC voltage rating, 1A current, 50Ω impedance and a frequency range of DC up to 6GHz. This comprehensive connector system is fully compatible and the design is based on the requirements of the FAKRA RF and USCAR standards. These FAKRA connectors include RF cable assemblies, terminals and housings. TE FAKRA Connector System is ideal for automotive applications.