2299940-3

TE Connectivity
571-2299940-3
2299940-3

Mfr.:

Description:
I/O Connectors ZQSFP+ ASSY 2X1,HS Without LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,144.65 ₹99,471.60
₹4,129.74 ₹2,97,341.28
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Connectors
Female
38 Position
0.8 mm
30 V
Gold
Through Hole
Press Fit
Right Angle
- 40 C
+ 85 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 500 mA
Data Rate: 132 Gb/s
Features: With heat sink and without light pipe
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Number of Ports: 2 Port
Product Type: I/O Connectors
Factory Pack Quantity: 12
Subcategory: I/O Connectors
Type: zQSFP+
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enhanced zQSFP+ Cages

TE Connectivity's (TE) Enhanced zQSFP+ (QSFP28) Cages are enhanced to provide a 55% reduction in force needed to insert the line card into the front of the bezel. The reduction in insertion force makes assembly easier and faster, and it also reduces the risk of damage, which can lead to reduced electromagnetic interference (EMI) performance. TE's Enhanced zQSFP+ Cages feature EMI sealing enhancements that provide a 10dB EMI performance improvement over current zQSFP+ connectors. These enhanced zQSFP+ connectors can function as a drop-in replacement for existing QSFP cages and are compatible with existing zQSFP+ connectors and plugs.