2311765-2

TE Connectivity
571-2311765-2
2311765-2

Mfr.:

Description:
D-Sub Standard Connectors AMPL REC, HD20 R/A, 9P, S/L, .318

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,993

Stock:
1,993 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹287.93 ₹287.93
₹245.06 ₹2,450.60
₹218.97 ₹5,474.25
₹207.79 ₹20,779.00
₹191.95 ₹57,585.00
₹185.43 ₹92,715.00
₹176.11 ₹1,93,721.00
₹169.59 ₹3,73,098.00
₹150.02 ₹8,25,110.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Solder
Board Lock
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
Unfiltered
Tray
Boardlocks: Without Boardlocks
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Insulation Material: Polyamide (PA)
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 9.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.