2317509-1

TE Connectivity
571-2317509-1
2317509-1

Mfr.:

Description:
Headers & Wire Housings 2X7POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,121

Stock:
1,121 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹474.15 ₹474.15
₹431.52 ₹4,315.20
₹408.90 ₹10,222.50
₹399.33 ₹19,966.50
₹380.19 ₹38,019.00
Full Reel (Order in multiples of 292)
₹314.07 ₹91,708.44
₹305.37 ₹1,78,336.08
₹292.32 ₹2,56,072.32
₹234.90 ₹5,48,726.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
NanoMQS
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 292
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

NanoMQS 0.50mm Miniaturized Connector System

TE Connectivity's (TE) Automotive-Grade NanoMQS 0.5mm Miniaturized Connector System is a compact version of the MQS connector system. The NanoMQS family features a 1.8mm pin-to-pin pitch and a locking lance terminal design that securely latches onto the plastic housing when fully inserted. The connector system's miniature design reduces the PCB footprint by up to 50% while maintaining a 6A current capacity. The connectors include various locking functions and variants and, if needed, are easily integrated into the MQS terminal family and compatible with a Gen50 locking lance. The connector system offers receptacle and tab terminals for round wire and FFC terminals for flat flexible/printed cables. The TE NanoMQS 0.5mm connector system is ideal for automotive and electric applications, including battery/cell control modules, engine control units, airbags, and blackbox applications with extreme space constraints.