2350397-5

TE Connectivity
571-2350397-5
2350397-5

Mfr.:

Description:
Pluggable Terminal Blocks 5 POS SPRING TB PLUG, PITCH 5.00

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,858

Stock:
1,858 Can Dispatch Immediately
Quantities greater than 1858 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹519.01 ₹519.01
₹335.45 ₹3,354.50
₹318.68 ₹7,967.00
₹298.18 ₹14,909.00
₹253.45 ₹25,345.00
₹232.95 ₹69,885.00
₹221.77 ₹1,33,062.00
₹210.59 ₹2,52,708.00
₹209.66 ₹5,66,082.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
5 mm
Spring
Spring Clamp
Cable Mounts
10 A
300 VAC
26 AWG
12 AWG
Green
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 24.4 mm
Housing Material: Polyamide (PA)
Length: 25 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 300
Subcategory: Terminal Blocks
Width: 15 mm
Wire Orientation: Top
Unit Weight: 9.219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.