2356429-1

TE Connectivity
571-2356429-1
2356429-1

Mfr.:

Description:
High Speed/Modular Connectors RA REC ASSY 4X6 92OHM PIR WHISPER R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 319 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,271.73 ₹2,271.73
₹1,937.21 ₹19,372.10
₹1,832.85 ₹38,489.85
₹1,695.88 ₹71,226.96
₹1,636.24 ₹1,71,805.20
₹1,533.74 ₹3,86,502.48
₹1,462.93 ₹7,37,316.72
1,008 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
48 Position
4 Row
3.9 mm
Press Fit
Tin
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 4 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 21
Subcategory: Backplane Connectors
Voltage Rating: 80 VAC
Unit Weight: 8.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STRADA Whisper R Backplane Connectors

TE Connectivity's STRADA Whisper R Backplane Connectors are an addition to the existing STRADA Whisper portfolio and provide an upgrade path from 56G PAM-4 to 112G PAM-4. These backplane connectors come with a newly-optimised footprint that simplifies the signal path routing and enables a migration path to the 112G. The STRADA Whisper R connectors utilise the same mating interface and are backward compatible with the existing STRADA connectors.