2390877-5

TE Connectivity
571-2390877-5
2390877-5

Mfr.:

Description:
Headers & Wire Housings 5P, RAST 5 TAB HEADER, THV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,599

Stock:
1,599 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹94.11 ₹941.10
₹89.64 ₹8,964.00
₹72.59 ₹18,147.50
₹68.95 ₹27,580.00
₹67.00 ₹80,400.00
₹63.36 ₹1,77,408.00
₹59.64 ₹2,86,272.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
PCB Header
5 Position
5 mm (0.197 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
Wire-to-Board
- 40 C
+ 120 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Current Rating: 16 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Next Generation RAST 5.0 High Retention Headers

TE Connectivity's Next Generation RAST 5.0 High Retention Headers provide a secure connection with customisable features to meet the specific requirements of the application. The Printed Circuit Board (PCB) tabs in these retention headers are inserted from the top-down during the assembly, departing from the conventional bottom-up tab assembly method. This delivers a greater retention  force and supports easier assemblies. The RAST 5.0 headers incorporate a 20A rated current, 5000MΩ insulation resistance and 3000V/m dielectric strength. These next-generation headers  are available in potted or standard versions  and in a tube or bulk packaging to meet a range of assembly needs. The RAST 5.0 high-retention headers are suitable for use in front-loading washing  machines, air-conditioners and small home appliances.