2401218-1

TE Connectivity
571-2401218-1
2401218-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors PLUG ASSEMBLY, 75 OHM NANORF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,955.33 ₹7,955.33
₹7,206.07 ₹72,060.70
₹6,928.46 ₹1,73,211.50
₹6,696.67 ₹3,34,833.50
₹6,327.43 ₹6,32,743.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
RF Connectors
Pin (Male)
Twist On
Body Material: Copper
Body Style: Straight
Brand: TE Connectivity
Contact Material: Copper
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

NanoRF Connectors

TE Connectivity's (TE) NanoRF Connectors offer high-density RF and optical connections within a common connector module for VPX-based embedded computing systems. These connectors feature an 85GHz maximum rated frequency and 50Ω impedance. TE NanoRF connectors use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing potential for damage. These connectors are available in basecard and mezzanine edge mount or cable options. Typical applications include radar, military, and tactical communication.

NanoRF Optical Hybrid Modules

TE Connectivity's (TE) NanoRF Optical Hybrid Modules offer an 85GHz maximum rated frequency and 50Ω impedance rating. These modules use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing the potential for damage. NanoRF modules provide high-density RF and optical connections within a common connector module for VPX-based embedded computer systems. TE NanoRF Optical Hybrid Modules are suitable for electronic warfare, missile guidance, tactical communication, and radar applications.