2490857-1

TE Connectivity
571-2490857-1
2490857-1

Mfr.:

Description:
RF Cable Assemblies RF .047 Assembly, SMPM Plug - SMA Plug

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,988.40 ₹17,988.40
₹15,643.06 ₹1,56,430.60
₹15,084.91 ₹3,77,122.75
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMPM
Plug (Male)
SMA
Plug (Male)
Brand: TE Connectivity
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies for VITA Applications

TE Connectivity's (TE) RF Cable Assemblies for VITA Applications are engineered for rapid prototype development and testing/validation stages. These 0.047 cable assemblies meet the needs of design activities in embedded computing applications in the military, aerospace, and defense industries. The NanoRF or SMPM cable assemblies are manufactured with crimp, solder, and clamp terminations for easy installation, offering a quick way to prove designs with reliable dependency. The pre-configured cables are 6" or 12" in length with tight tolerance electrical characteristics, while the rugged and lightweight design provides reliable high use in harsh environments. This series from TE meets VITA standards and is designed to help meet budget management requirements. Typical applications include military/aerospace, C5ISR, defense communication systems, and military radar.