282022-026

TE Connectivity
571-282022-026
282022-026

Mfr.:

Description:
Hook-up Wire 44A0111-20-2-MX PRICE PER FEET

In Stock: 9,076

Stock:
9,076 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹113.10 ₹113.10
₹109.62 ₹219.24
₹103.53 ₹517.65
₹100.92 ₹1,009.20
₹94.83 ₹2,370.75
₹81.87 ₹4,093.50
₹79.87 ₹7,987.00
₹79.61 ₹19,902.50
₹63.34 ₹31,670.00

Similar Product

TE Connectivity / Raychem 44A0111-20-2-MX
TE Connectivity / Raychem
Hook-up Wire 44A0111-20-2 PRICE PER FOOT

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
Red
1 ft
19 x 32
Ethylene Tetrafluoroethylene (ETFE)
600 V
Tinned Copper
+ 150 C
Dual Wall
Hook-up Wire
20 AWG
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: 1-1192094-5 44A0111-20-2-MX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499900
BRHTS:
85444900
ECCN:
EAR99