2834684-2

TE Connectivity
571-2834684-2
2834684-2

Mfr.:

Description:
Headers & Wire Housings DYNAMIC ULTRA HDR HS NC 2P Y

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,800

Stock:
2,800 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.32 ₹50.32
₹42.86 ₹428.60
₹36.43 ₹3,643.00
₹33.08 ₹8,270.00
Full Reel (Order in multiples of 400)
₹33.08 ₹13,232.00
₹30.94 ₹24,752.00
₹29.44 ₹70,656.00
₹29.07 ₹1,39,536.00
₹27.58 ₹2,75,800.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
1.8 mm (0.071 in)
1 Row
PCB Mount
Wire Wrap
Right Angle
Pin (Male)
Tin
Dynamic Ultra
Power
- 40 C
+ 125 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dynamic Ultra Connector System

TE Connectivity's (TE) Dynamic Ultra Connector System is a miniature wire-to-board interconnection system with multiple contact points for reliable performance in demanding environments. This connector system features a secondary locking mechanism in addition to the conventional terminal options for cable wrapping and crimping, making it suitable for specialized automotive applications. Dynamic Ultra products have a rectangular window on the top of the board-mounting headers, providing visual confirmation of the latch engagement from the receptacle. Available in both black and natural colors, this series provides options to suit different application requirements and improve visual distinction. TE Dynamic Ultra Connector System is suitable for onboard charging systems, electric vehicle (EV) powertrains, battery packs, and automotive lighting applications.