310-LE

TE Connectivity
650-310-LE
310-LE

Mfr.:

Description:
Labels & Industrial Warning Signs 6.4/38.1 MM WH LBL PRICED PER LABEL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 13300   Multiples: 190
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7.64 ₹1,01,612.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Labels & Industrial Warning Signs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Labels
Die-Cut
Polyester
White
6.4 mm
38.1 mm
Brand: TE Connectivity
Description/Function: 190 labels per sheet, 10 sheets per package, for use with both ink jet and laser printers
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Packaging: Tray
Product Type: Labels
Size: 38.1 mm x 6.4 mm
Factory Pack Quantity: 1900
Subcategory: Supplies
Part # Aliases: 506534-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
4821100000
USHTS:
3919905060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.