5-147105-3

TE Connectivity
571-5-147105-3
5-147105-3

Mfr.:

Description:
Board to Board & Mezzanine Connectors 06 MODIV VRT DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,622

Stock:
1,622 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹125.78 ₹125.78
Full Reel (Order in multiples of 250)
₹110.50 ₹27,625.00
₹108.71 ₹54,355.00
₹107.81 ₹1,07,810.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
3 A
250 VAC
- 65 C
+ 125 C
Gold
Phosphor Bronze
Polyester (PCT)
AMPMODU MOD IV
Reel
Cut Tape
MouseReel
Application: Board-to-Board
Brand: TE Connectivity
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 7.149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99