5-147278-5

TE Connectivity
571-5-147278-5
5-147278-5

Mfr.:

Description:
Board to Board & Mezzanine Connectors 06 MTE HDR SRRA SFMNT .100CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,335

Stock:
5,335 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹419.55 ₹419.55
₹356.66 ₹3,566.60
Full Reel (Order in multiples of 300)
₹319.83 ₹95,949.00
₹294.68 ₹1,76,808.00
₹267.72 ₹2,40,948.00
₹248.86 ₹5,97,264.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
1 Row
Solder
Right Angle
3 A
600 V
- 65 C
+ 105 C
Gold
Brass
Thermoplastic (TP)
AMPMODU MTE
Reel
Cut Tape
MouseReel
Application: Board-to-Board
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Insulation Resistance: 5 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 300
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 1.732 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99