5-147279-1

TE Connectivity
571-5-147279-1
5-147279-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors 06 MODII HDR DR SFMT B/A T&R LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,744

Stock:
2,744 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹398.89 ₹398.89
₹339.60 ₹3,396.00
₹288.39 ₹28,839.00
Full Reel (Order in multiples of 250)
₹288.39 ₹72,097.50
₹257.84 ₹1,28,920.00
₹245.26 ₹2,45,260.00
₹189.56 ₹4,73,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
6 Position
2.54 mm (0.1 in)
2 Row
Solder
Straight
- 65 C
+ 105 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
AMPMODU MOD II
Reel
Cut Tape
MouseReel
Application: Board-to-Board
Brand: TE Connectivity
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99