5-2301994-1

TE Connectivity
571-5-2301994-1
5-2301994-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10/100 1X1 INV. 1.90 mm Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,003

Stock:
4,003 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹525.56 ₹525.56
₹447.40 ₹4,474.00
₹419.55 ₹10,488.75
₹398.89 ₹19,944.50
₹380.02 ₹38,002.00
₹356.66 ₹89,165.00
₹350.38 ₹1,75,190.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Tab Up
Tray
Application: 10/100 Base-T
Brand: TE Connectivity
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial RJ45 Jacks with Integrated Magnetics

TE Connectivity's Industrial RJ45 Jacks with Integrated Magnetics offers a highly integrated connectivity solution. The jack integrates magnetics for improved EMI noise shielding, allowing for more reliable connections. Features include improved corrosion resistance, an extended temperature range, and a long lifetime that meet the requirements for industrial environments. Applications include industrial computers, hubs, routers, and wireless access points.