5-861610-3

TE Connectivity
571-5-861610-3
5-861610-3

Mfr.:

Description:
Standard Circular Connector LGH HIGH VOLTAGE PLG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,634.20 ₹2,634.20
₹2,211.16 ₹22,111.60
₹2,083.50 ₹41,670.00
₹1,982.87 ₹99,143.50
₹1,870.12 ₹1,87,012.00
₹1,787.19 ₹3,57,438.00
₹1,710.78 ₹8,55,390.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connectors
1 Position
Pin (Male)
Free Hanging
Tin
Plastic
4.7 mm
Bulk
Brand: TE Connectivity
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 20 kV
Unit Weight: 6.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.