5050462-7

TE Connectivity
571-5050462-7
5050462-7

Mfr.:

Description:
IC & Component Sockets M-SPRING 014-026 CL-BTM SN/SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,693

Stock:
16,693 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.11 ₹52.11
₹45.55 ₹455.50
₹40.25 ₹1,006.25
₹38.27 ₹3,827.00
₹36.12 ₹9,030.00
₹31.44 ₹31,440.00
₹30.01 ₹60,020.00
₹29.20 ₹2,92,000.00
₹28.48 ₹5,69,600.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Mini Spring Socket
Solder
Tin
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity
Mounting Style: Socket
Product Type: IC & Component Sockets
Factory Pack Quantity: 2000
Subcategory: IC & Component Sockets
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99