5391-BCE-S-012-001

TE Connectivity
987-5391BCES012001
5391-BCE-S-012-001

Mfr.:

Description:
Board Mount Pressure Sensors 100cmH2O Differential Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
390
Expected 14-05-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,658.37 ₹2,658.37
₹2,242.41 ₹11,212.05
₹2,083.39 ₹20,833.90
₹1,891.13 ₹47,278.25
₹1,757.27 ₹79,077.15
₹1,633.29 ₹1,46,996.10
₹1,532.67 ₹8,27,641.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0.8 psi to 2.49 psi
1 %, 1.5 %
Digital, Analog
SMD/SMT
I2C
Dual Barbed
16 bit
SOIC-16
- 40 C
+ 105 C
SM5391
Brand: TE Connectivity
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 45
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542900000
TARIC:
9026208090
ECCN:
EAR99

SMI Low Pressure Digital/Analog Sensors

TE Connectivity's SMI Low Pressure Digital/Analog Sensors are MEMS sensors that produce fully conditioned, multi-order pressure and temperature-compensated output. These sensors utilize state-of-the-art pressure transducer technology and CMOS mixed-signal processing technology. These sensors provide a JEDEC standard SOIC-16 package with vertical or horizontal porting options. The SMI digital/analog sensors are available in gage, differential, and asymmetric differential configurations. The pressure ranges from 0.07PSI to 2.49PSI. These sensors feature dual porting that allows reference measurement to minimize errors due to changes in ambient temperature.