5406514-1

TE Connectivity
571-5406514-1
5406514-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MJ,RJ11,SMT,6/6,GRAY 22"REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,608

Stock:
1,608 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹189.56 ₹189.56
₹168.00 ₹1,680.00
₹159.92 ₹3,998.00
₹154.52 ₹7,726.00
₹149.13 ₹14,913.00
₹142.85 ₹35,712.50
Full Reel (Order in multiples of 600)
₹138.35 ₹83,010.00
₹131.17 ₹1,57,404.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹166.20
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ11
1x1
6P6C
Unshielded
Cat 3
PCB Mount
Right Angle
SMD/SMT
1.5 A
- 40 C
+ 70 C
Gray
Tab Up
Reel
Cut Tape
MouseReel
Application: 10 Base-T
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 600
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99