5536507-2

TE Connectivity
571-5536507-2
5536507-2

Mfr.:

Description:
High Speed/Modular Connectors 2MM FB ASY 048 SIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹716.92 ₹716.92
₹473.46 ₹4,734.60
₹464.47 ₹11,147.28
₹391.70 ₹3,94,833.60
₹373.73 ₹9,41,799.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
48 Position
4 Row
2 mm
Solder Pin
Gold
Z-PACK FB
Tube
Brand: TE Connectivity
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 24
Subcategory: Backplane Connectors
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99