5552246-1

TE Connectivity
571-5552246-1
5552246-1

Mfr.:

Description:
D-Sub Standard Connectors RECPT 64P vertical mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 215 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,225.14 ₹2,225.14
₹2,004.30 ₹20,043.00
₹1,908.33 ₹47,708.25
₹1,748.06 ₹78,662.70
₹1,707.06 ₹1,53,635.40
₹1,625.99 ₹4,39,017.30
₹1,548.65 ₹8,36,271.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
64 Position
Solder
Through Hole
Vertical
2 Row
Female
Gold
Receptacle
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Pitch: 2.16 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Unit Weight: 20.164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.