5645522-1

TE Connectivity
571-5645522-1
5645522-1

Mfr.:

Description:
IC & Component Sockets MSS SER 4 W/SEAL SN-SN STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,375

Stock:
4,375 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.59 ₹46.59
₹39.23 ₹392.30
₹35.04 ₹876.00
₹33.36 ₹3,336.00
₹29.72 ₹7,430.00
₹28.33 ₹28,330.00
₹26.56 ₹66,400.00
₹24.23 ₹1,21,150.00
Full Reel (Order in multiples of 10000)
₹23.30 ₹2,33,000.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Mini Spring Socket
Solder
Tin
- 65 C
+ 125 C
Reel
Cut Tape
Brand: TE Connectivity
Product Type: IC & Component Sockets
Factory Pack Quantity: 10000
Subcategory: IC & Component Sockets
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.